
D6257-025 | |
|---|---|
DigiKey Part Number | 2262-D6257-025-ND |
Manufacturer | |
Manufacturer Product Number | D6257-025 |
Description | DUST CAP FOR MICRO-D FMALE 25POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Micro D Connectors |
Datasheet | Datasheet |
EDA/CAD Models | D6257-025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Micro D Connectors | |
Features | - | |
Number of Positions | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 10 | 206,68300 Kč | 2 066,83 Kč |
| 25 | 193,74440 Kč | 4 843,61 Kč |
| 50 | 184,49260 Kč | 9 224,63 Kč |
| 100 | 175,68610 Kč | 17 568,61 Kč |
| 250 | 164,69404 Kč | 41 173,51 Kč |
| 500 | 156,84036 Kč | 78 420,18 Kč |
| 1 000 | 149,36381 Kč | 149 363,81 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |











