Connector Cap (Cover), Dust For Micro D Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D6258-512

DigiKey Part Number
2262-D6258-512-ND
Manufacturer
Manufacturer Product Number
D6258-512
Description
DUST CAP FOR MICRO-D MALE 51POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For Micro D Connectors
Datasheet
 Datasheet
EDA/CAD Models
D6258-512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Omnetics
Accessory Type
Cap (Cover), Dust
Series
For Use With/Related Products
Micro D Connectors
Packaging
Bulk
Number of Positions
51
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,74000 Kč305,74 Kč
10259,81800 Kč2 598,18 Kč
25243,54200 Kč6 088,55 Kč
50231,91740 Kč11 595,87 Kč
100220,84930 Kč22 084,93 Kč
250207,03256 Kč51 758,14 Kč
500197,16122 Kč98 580,61 Kč
1 000187,76269 Kč187 762,69 Kč
Unit Price without VAT:305,74000 Kč
Unit Price with VAT:369,94540 Kč