
D6257-512 | |
|---|---|
DigiKey Part Number | 2262-D6257-512-ND |
Manufacturer | |
Manufacturer Product Number | D6257-512 |
Description | DUST CAP FOR MICRO-D FMALE 51POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Micro D Connectors |
Datasheet | Datasheet |
EDA/CAD Models | D6257-512 Models |
Category | Part Status Active |
Manufacturer Omnetics | Accessory Type Cap (Cover), Dust |
Series | For Use With/Related Products Micro D Connectors |
Packaging Bulk | Number of Positions 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,74000 Kč | 305,74 Kč |
| 10 | 259,81800 Kč | 2 598,18 Kč |
| 25 | 243,54200 Kč | 6 088,55 Kč |
| 50 | 231,91740 Kč | 11 595,87 Kč |
| 100 | 220,84930 Kč | 22 084,93 Kč |
| 250 | 207,03256 Kč | 51 758,14 Kč |
| 500 | 197,16122 Kč | 98 580,61 Kč |
| 1 000 | 187,76269 Kč | 187 762,69 Kč |
| Unit Price without VAT: | 305,74000 Kč |
|---|---|
| Unit Price with VAT: | 369,94540 Kč |






