Connector Cap (Cover), Dust For Micro D (MDM) Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

025-9526-000

DigiKey Part Number
1003-1263-ND
Manufacturer
Manufacturer Product Number
025-9526-000
Description
DUST CAP FOR MDM-15P ANTISTATIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For Micro D (MDM) Plug
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
ITT Cannon, LLC
For Use With/Related Products
Micro D (MDM) Plug
Series
Number of Positions
15
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 010
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,77000 Kč140,77 Kč
10119,62700 Kč1 196,27 Kč
25112,12760 Kč2 803,19 Kč
50106,77180 Kč5 338,59 Kč
100101,67470 Kč10 167,47 Kč
25095,31048 Kč23 827,62 Kč
50090,76356 Kč45 381,78 Kč
1 00086,43541 Kč86 435,41 Kč
2 50081,03079 Kč202 576,97 Kč
Manufacturers Standard Package
Unit Price without VAT:140,77000 Kč
Unit Price with VAT:170,33170 Kč