Connector Cap (Cover), Dust For Micro D (MDM) Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

025-9525-000

DigiKey Part Number
1003-1262-ND
Manufacturer
Manufacturer Product Number
025-9525-000
Description
DUST CAP FOR MDM-9S ANTISTATIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For Micro D (MDM) Receptacle
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
ITT Cannon, LLC
For Use With/Related Products
Micro D (MDM) Receptacle
Series
Features
Antistatic
Packaging
Bulk
Number of Positions
9
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,97000 Kč52,97 Kč
1045,00600 Kč450,06 Kč
2542,17800 Kč1 054,45 Kč
5040,16360 Kč2 008,18 Kč
10038,24690 Kč3 824,69 Kč
25035,85060 Kč8 962,65 Kč
50034,13878 Kč17 069,39 Kč
1 00032,50997 Kč32 509,97 Kč
2 50030,47589 Kč76 189,73 Kč
Manufacturers Standard Package
Unit Price without VAT:52,97000 Kč
Unit Price with VAT:64,09370 Kč