
HH802U | |
|---|---|
DigiKey Part Number | 5880-HH802U-ND |
Manufacturer | |
Manufacturer Product Number | HH802U |
Description | WIRELESS THERMOCOUPLE THERMOMETE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Handheld 0°C ~ 50°C Thermocouple Thermometer LCD C°/F° Auto Off, Hold, Min/Max/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | 0°C ~ 50°C | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Auto Off, Hold, Min/Max/Ave | |
Probe Type | J, K | |
Battery Cell Size | AAA (4) | |
Includes | Adapter, Battery, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 438,83000 Kč | 6 438,83 Kč |
| Unit Price without VAT: | 6 438,83000 Kč |
|---|---|
| Unit Price with VAT: | 7 790,98430 Kč |







