
HH806AU | |
|---|---|
DigiKey Part Number | 5880-HH806AU-ND |
Manufacturer | |
Manufacturer Product Number | HH806AU |
Description | DATA LOGGER, HIGH ACCURACY, TEMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Handheld -40°C ~ 85°C Thermocouples (2) Thermometer LCD C°/F° Data Logging |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer Omega | Input Type Thermocouples (2) |
Packaging Bulk | Features Data Logging |
Part Status Active | Probe Type J, K, T, E, N, R, S |
Type Handheld | Battery Cell Size AAA (4) |
Temperature Display C°/F° | Includes Battery |
Temperature Range -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 563,82000 Kč | 8 563,82 Kč |
| Unit Price without VAT: | 8 563,82000 Kč |
|---|---|
| Unit Price with VAT: | 10 362,22220 Kč |






