
HH520 | |
|---|---|
DigiKey Part Number | 5880-HH520-ND |
Manufacturer | |
Manufacturer Product Number | HH520 |
Description | HANDHELD DATA LOGGER THERMOMETER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld -328 ~ 2502°F (-200 ~ 1372°C) Thermocouple Thermometer LCD C°/F° Auto Off, Hold, Min/Max/Ave |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer Omega | Input Type Thermocouple |
Packaging Bulk | Features Auto Off, Hold, Min/Max/Ave |
Part Status Active | Probe Type J, K, T, E |
Type Handheld | Battery Cell Size AAA (4) |
Temperature Display C°/F° | Includes Case |
Temperature Range -328 ~ 2502°F (-200 ~ 1372°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 234,56000 Kč | 11 234,56 Kč |
| Unit Price without VAT: | 11 234,56000 Kč |
|---|---|
| Unit Price with VAT: | 13 593,81760 Kč |





