
Category | Display Type LCD |
Manufacturer Omega | Input Type RTD |
Packaging Bulk | Features Auto Off, Hold, Min/Max/Ave |
Part Status Active | Probe Type RTD |
Type Handheld | Battery Cell Size AAA (4) |
Temperature Display C°/F° | Includes Battery, Connector, Manual |
Temperature Range 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 333,78000 Kč | 4 333,78 Kč |
| Unit Price without VAT: | 4 333,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 243,87380 Kč |



