Handheld -328 ~ 2498°F (-200 ~ 1370°C) Thermocouples (2) Thermometer LCD C°/F° Hold, Min/Max, Zero Adjust
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800007

DigiKey Part Number
4885-800007-ND
Manufacturer
Manufacturer Product Number
800007
Description
THERMO HANDHELD -328-2498F 2CH
Customer Reference
Detailed Description
Handheld -328 ~ 2498°F (-200 ~ 1370°C) Thermocouples (2) Thermometer LCD C°/F° Hold, Min/Max, Zero Adjust
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sper Scientific
Series
Packaging
Retail Package
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-328 ~ 2498°F (-200 ~ 1370°C)
Display Type
LCD
Input Type
Thermocouples (2)
Features
Hold, Min/Max, Zero Adjust
Probe Type
J, K
Battery Cell Size
9V
Includes
Battery, Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Sper Scientific
A separate 1 679,63 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 817,93000 Kč2 817,93 Kč
Unit Price without VAT:2 817,93000 Kč
Unit Price with VAT:3 409,69530 Kč