Handheld -4 ~ 2501°F (-20 ~ 1372°C) Thermocouple Thermometer LCD C°/F° Auto Off, Hold, Min/Max/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HH912T

DigiKey Part Number
5880-HH912T-ND
Manufacturer
Manufacturer Product Number
HH912T
Description
DIGITAL THERMOCOUPLE THERMOMETER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Handheld -4 ~ 2501°F (-20 ~ 1372°C) Thermocouple Thermometer LCD C°/F° Auto Off, Hold, Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-4 ~ 2501°F (-20 ~ 1372°C)
Display Type
LCD
Input Type
Thermocouple
Features
Auto Off, Hold, Min/Max/Ave
Probe Type
J, K, T, E
Battery Cell Size
AA (4)
Includes
Adapter, Battery, Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 218,66000 Kč13 218,66 Kč
Manufacturers Standard Package
Unit Price without VAT:13 218,66000 Kč
Unit Price with VAT:15 994,57860 Kč