Handheld -346 ~ 3212°F (-210 ~ 1767°C) Thermocouple Thermometer LCD C°/F° Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HH508

DigiKey Part Number
5880-HH508-ND
Manufacturer
Manufacturer Product Number
HH508
Description
HANDHELD DIGITAL THERMOMETER, K,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Handheld -346 ~ 3212°F (-210 ~ 1767°C) Thermocouple Thermometer LCD C°/F° Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-346 ~ 3212°F (-210 ~ 1767°C)
Display Type
LCD
Input Type
Thermocouple
Features
Hold, Min/Max
Probe Type
J, K, T, E, S
Battery Cell Size
9V
Includes
Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 476,35000 Kč4 476,35 Kč
Manufacturers Standard Package
Unit Price without VAT:4 476,35000 Kč
Unit Price with VAT:5 416,38350 Kč