
CL3512A | |
|---|---|
DigiKey Part Number | 5880-CL3512A-ND |
Manufacturer | |
Manufacturer Product Number | CL3512A |
Description | TEMPERATURE CALIBRATOR & THERMOM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Handheld -428 ~ 2502°F (-220 ~ 1372°C) Thermocouple Thermometer LCD C°/F° Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -428 ~ 2502°F (-220 ~ 1372°C) | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Hold | |
Probe Type | J, K, T, E | |
Battery Cell Size | 9V | |
Includes | Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,16000 $ | 388,16 $ |
| Unit Price without VAT: | 388,16000 $ |
|---|---|
| Unit Price with VAT: | 469,67360 $ |





