
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Verifier | |
Accessory Type | Cable | |
For Use With/Related Products | Thermocouple Wire | |
Specifications | 300mm Length |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,13000 Kč | 962,13 Kč |
| Unit Price without VAT: | 962,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,17730 Kč |



