Handheld -328 ~ 2502°F (-200 ~ 1372°C) Thermocouple Thermometer LCD C°/F°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL3515R

DigiKey Part Number
5880-CL3515R-ND
Manufacturer
Manufacturer Product Number
CL3515R
Description
TEMPERATURE CALIBRATOR & THERMOM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Handheld -328 ~ 2502°F (-200 ~ 1372°C) Thermocouple Thermometer LCD C°/F°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-328 ~ 2502°F (-200 ~ 1372°C)
Display Type
LCD
Input Type
Thermocouple
Features
-
Probe Type
C, E, J, K, L, N, T, U, B, R, S
Battery Cell Size
9V
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 257,45000 Kč11 257,45 Kč
Manufacturers Standard Package
Unit Price without VAT:11 257,45000 Kč
Unit Price with VAT:13 621,51450 Kč