
5SC-GG-K-30-36 | |
|---|---|
DigiKey Part Number | 5880-5SC-GG-K-30-36-ND |
Manufacturer | |
Manufacturer Product Number | 5SC-GG-K-30-36 |
Description | INSULATED THERMOCOUPLE, READY-MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36.000" (914.40mm) K-Type Thermocouple 32 ~ 900°F (0 ~ 482°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Omega | Probe Temperature Range 32 ~ 900°F (0 ~ 482°C) |
Series | Cable Length 36.000" (914.40mm) |
Packaging Bulk | Cable Insulation Fiberglass |
Part Status Active | Plug Color Yellow |
Type K-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 815,62000 Kč | 2 815,62 Kč |
| Unit Price without VAT: | 2 815,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 406,90020 Kč |







