
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Meter | |
Measuring Type | Current, RTD, Thermister, Thermocouple, Voltage | |
Measuring Range | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10V | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.550" (13.97mm) | |
Output Type | Analog | |
Voltage - Supply | 18 ~ 265VAC | |
Panel Cutout Dimensions | Rectangular - 92.20mm x 44.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4 | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 898,49000 Kč | 3 898,49 Kč |
| Unit Price without VAT: | 3 898,49000 Kč |
|---|---|
| Unit Price with VAT: | 4 717,17290 Kč |










