Process, Temperature Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP20-A1

DigiKey Part Number
5880-DP20-A1-ND
Manufacturer
Manufacturer Product Number
DP20-A1
Description
PROCESS/TEMP METER LED PANEL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process, Temperature Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Meter
Measuring Type
Current, RTD, Thermister, Thermocouple, Voltage
Measuring Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10V
Display Type
LED - Red Characters
Number of Characters Per Row
4
Display Characters - Height
0.550" (13.97mm)
Output Type
Relay
Voltage - Supply
18 ~ 265VAC
Panel Cutout Dimensions
Rectangular - 92.20mm x 44.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 833,95000 Kč4 833,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4 833,95000 Kč
Unit Price with VAT:5 849,07950 Kč