Process, Temperature Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP20-A1-A2

DigiKey Part Number
5880-DP20-A1-A2-ND
Manufacturer
Manufacturer Product Number
DP20-A1-A2
Description
PROCESS/TEMP METER LED PANEL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process, Temperature Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Meter
Measuring Type
Current (3-Phase), Frequency, Voltage, Temperature
Measuring Range
200 ~ 600mV, -200°C ~ 700°C
Display Type
LED - Red Characters
Number of Characters Per Row
4
Display Characters - Height
-
Output Type
Digital
Voltage - Supply
18 ~ 265VAC/DC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 253,91000 Kč5 253,91 Kč
Manufacturers Standard Package
Unit Price without VAT:5 253,91000 Kč
Unit Price with VAT:6 357,23110 Kč