Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted Steel 8.880" (225.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-35-NB12

DigiKey Part Number
5073-DIN-35-NB12-ND
Manufacturer
Manufacturer Product Number
DIN-35-NB12
Description
DIN RAIL 35MMX7MM SLOT 8.8" STL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted Steel 8.880" (225.55mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.380" W x 0.300" H (35.05mm x 7.62mm)
Length
8.880" (225.55mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1153,92000 Kč153,92 Kč
5131,61600 Kč658,08 Kč
10123,02700 Kč1 230,27 Kč
25112,51560 Kč2 812,89 Kč
50105,17060 Kč5 258,53 Kč
10098,30000 Kč9 830,00 Kč
25089,90000 Kč22 475,00 Kč
50087,92912 Kč43 964,56 Kč
Manufacturers Standard Package
Unit Price without VAT:153,92000 Kč
Unit Price with VAT:186,24320 Kč