8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1057T/1Z

DigiKey Part Number
568-TJA1057T/1ZTR-ND - Tape & Reel (TR)
568-TJA1057T/1ZCT-ND - Cut Tape (CT)
568-TJA1057T/1ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1057T/1Z
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
300 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1014,35600 Kč143,56 Kč
2512,93320 Kč323,33 Kč
10011,38590 Kč1 138,59 Kč
25010,64708 Kč2 661,77 Kč
50010,20126 Kč5 100,63 Kč
1 0009,83414 Kč9 834,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,44665 Kč23 616,62 Kč
5 0009,21312 Kč46 065,60 Kč
7 5009,09621 Kč68 221,57 Kč
12 5008,96663 Kč112 082,88 Kč
17 5008,89094 Kč155 591,45 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč