
SP3243EUCY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3243EUCY-L/TR-ND - Tape & Reel (TR) 1016-SP3243EUCY-L/TRCT-ND - Cut Tape (CT) 1016-SP3243EUCY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3243EUCY-L/TR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3243EUCY-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECUI+ | Analog Devices Inc./Maxim Integrated | 1 994 | MAX3243ECUI+-ND | 344,16000 Kč | Direct |
| MAX3245ECUI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3245ECUI+-ND | 403,16000 Kč | Direct |
| SN75C3243PWR | Texas Instruments | 6 710 | 296-13058-1-ND | 56,69000 Kč | Direct |
| MAX3245EEUI+ | Analog Devices Inc./Maxim Integrated | 215 | MAX3245EEUI+-ND | 453,14000 Kč | Upgrade |
| SN65C3243PW | Texas Instruments | 4 600 | 296-33573-5-ND | 84,62000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 100 | 14,59150 Kč | 1 459,15 Kč |
| 250 | 13,67472 Kč | 3 418,68 Kč |
| 500 | 13,12208 Kč | 6 561,04 Kč |
| 1 000 | 12,85078 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,18766 Kč | 30 469,15 Kč |
| 5 000 | 11,89839 Kč | 59 491,95 Kč |
| 7 500 | 11,75359 Kč | 88 151,93 Kč |
| 12 500 | 11,59308 Kč | 144 913,50 Kč |
| 17 500 | 11,49926 Kč | 201 237,05 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |










