
RAA2114034GP3#JA0 | |
|---|---|
DigiKey Part Number | 20-RAA2114034GP3#JA0TR-ND - Tape & Reel (TR) 20-RAA2114034GP3#JA0CT-ND - Cut Tape (CT) 20-RAA2114034GP3#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2114034GP3#JA0 |
Description | IC REG BUCK 3.3V 300MA TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,34960 Kč | 158,74 Kč |
| 100 | 5,41750 Kč | 541,75 Kč |
| 250 | 4,98156 Kč | 1 245,39 Kč |
| 500 | 4,72288 Kč | 2 361,44 Kč |
| 1 000 | 4,51121 Kč | 4 511,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,25175 Kč | 12 755,25 Kč |
| 6 000 | 4,12565 Kč | 24 753,90 Kč |
| 9 000 | 4,06269 Kč | 36 564,21 Kč |
| 15 000 | 3,99312 Kč | 59 896,80 Kč |
| 21 000 | 3,95252 Kč | 83 002,92 Kč |
| 30 000 | 3,91352 Kč | 117 405,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |









