
RAA2118054GP3#JA0 | |
|---|---|
DigiKey Part Number | 20-RAA2118054GP3#JA0TR-ND - Tape & Reel (TR) 20-RAA2118054GP3#JA0CT-ND - Cut Tape (CT) 20-RAA2118054GP3#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2118054GP3#JA0 |
Description | IC REG BUCK 5V 300MA TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,78640 Kč | 169,66 Kč |
| 100 | 5,80170 Kč | 580,17 Kč |
| 250 | 5,34188 Kč | 1 335,47 Kč |
| 500 | 5,06682 Kč | 2 533,41 Kč |
| 1 000 | 4,84256 Kč | 4 842,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,56741 Kč | 13 702,23 Kč |
| 6 000 | 4,43366 Kč | 26 601,96 Kč |
| 9 000 | 4,36688 Kč | 39 301,92 Kč |
| 15 000 | 4,29308 Kč | 64 396,20 Kč |
| 21 000 | 4,25002 Kč | 89 250,42 Kč |
| 30 000 | 4,20865 Kč | 126 259,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






