
L7983PU50R | |
|---|---|
DigiKey Part Number | 497-L7983PU50RTR-ND - Tape & Reel (TR) 497-L7983PU50RCT-ND - Cut Tape (CT) 497-L7983PU50RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7983PU50R |
Description | IC REG BUCK 5V 300MA 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L7983PU50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 36,24300 Kč | 362,43 Kč |
| 25 | 33,07600 Kč | 826,90 Kč |
| 100 | 29,59250 Kč | 2 959,25 Kč |
| 250 | 27,92900 Kč | 6 982,25 Kč |
| 500 | 27,11178 Kč | 13 555,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,08260 Kč | 75 247,80 Kč |
| 6 000 | 24,58397 Kč | 147 503,82 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |





