L7983PU50R - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-L7983V50

DigiKey Part Number
497-STEVAL-L7983V50-ND
Manufacturer
Manufacturer Product Number
STEVAL-L7983V50
Description
EVAL BOARD FOR L7983PU50R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
L7983PU50R - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
300mA
Manufacturer
STMicroelectronics
Voltage - Input
5V ~ 60V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
1MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
L7983PU50R
Voltage - Output
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1422,69000 Kč422,69 Kč
Manufacturers Standard Package
Unit Price without VAT:422,69000 Kč
Unit Price with VAT:511,45490 Kč