TJA1128FTK/0Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1043TKY

DigiKey Part Number
568-15119-2-ND - Tape & Reel (TR)
568-15119-1-ND - Cut Tape (CT)
568-15119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1043TKY
Description
IC TRANSCEIVER HALF 1/1 14HVSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-HVSON (3x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-HVSON (3x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,21000 Kč44,21 Kč
1032,62800 Kč326,28 Kč
2529,74800 Kč743,70 Kč
10026,57350 Kč2 657,35 Kč
25025,06044 Kč6 265,11 Kč
50024,14856 Kč12 074,28 Kč
1 00023,39834 Kč23 398,34 Kč
2 50022,60610 Kč56 515,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00020,40008 Kč122 400,48 Kč
Manufacturers Standard Package
Unit Price without VAT:44,21000 Kč
Unit Price with VAT:53,49410 Kč