Parametric Equivalent
Parametric Equivalent

TJA1043TKJ | |
|---|---|
DigiKey Part Number | TJA1043TKJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1043TKJ |
Description | IC TRANSCEIVER HALF 1/1 14HVSON |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer NXP USA Inc. | Data Rate 5Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 14-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-HVSON (3x4.5) |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1043TK/1Y | NXP USA Inc. | 8 536 | 568-14111-1-ND | 45,78000 Kč | Parametric Equivalent |
| TJA1043TKY | NXP USA Inc. | 4 485 | 568-15119-1-ND | 53,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 17,55247 Kč | 105 314,82 Kč |
| Unit Price without VAT: | 17,55247 Kč |
|---|---|
| Unit Price with VAT: | 21,23849 Kč |







