
TJA1043TK/1Y | |
|---|---|
DigiKey Part Number | 568-14111-2-ND - Tape & Reel (TR) 568-14111-1-ND - Cut Tape (CT) 568-14111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1043TK/1Y |
Description | IC TRANSCEIVER HALF 1/1 14HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-HVSON (3x4.5) |
Receiver Hysteresis 120 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 25 | 30,83360 Kč | 770,84 Kč |
| 100 | 27,54940 Kč | 2 754,94 Kč |
| 250 | 25,98376 Kč | 6 495,94 Kč |
| 500 | 25,14594 Kč | 12 572,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 23,27740 Kč | 139 664,40 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |












