MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SA56004CDP,118 | |
|---|---|
DigiKey Part Number | 568-3334-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA56004CDP,118 |
Description | SENSOR DIGITAL -40C-125C 8TSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-TSSOP |
Datasheet | Datasheet |
Category | Resolution 10 b |
Manufacturer NXP USA Inc. | Features Output Switch, Programmable Limit |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Part Status Obsolete | Test Condition 60°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-TSSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA56004ADP,118 | NXP USA Inc. | 2 276 | 568-3330-1-ND | 24,78000 Kč | MFR Recommended |
| LM89-1CIMMX/NOPB | Texas Instruments | 0 | 296-36309-2-ND | 35,31192 Kč | Similar |
| LM89CIMM/NOPB | Texas Instruments | 1 000 | 296-40256-2-ND | 50,81516 Kč | Similar |
| LM89CIMMX/NOPB | Texas Instruments | 0 | 296-44280-2-ND | 35,31192 Kč | Similar |
| LM95245CIMM/NOPB | Texas Instruments | 985 | LM95245CIMM/NOPBCT-ND | 51,24000 Kč | Similar |




