LM89-1CIMMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2 276
Unit Price: 24,78000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM89-1CIMMX/NOPB

DigiKey Part Number
296-36309-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM89-1CIMMX/NOPB
Description
SENSOR DIGITAL 0C-85C 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM89-1CIMMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
7 b (Local), 10 b (Remote)
Manufacturer
Texas Instruments
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Packaging
Tape & Reel (TR)
Accuracy - Highest (Lowest)
±3°C
Part Status
Active
Test Condition
25°C ~ 125°C
Sensor Type
Digital, Local/Remote
Operating Temperature
0°C ~ 125°C
Sensing Temperature - Local
0°C ~ 85°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
0°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
SMBus
Supplier Device Package
8-VSSOP
Voltage - Supply
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA56004ADP,118NXP USA Inc.2 276568-3330-1-ND24,78000 KčSimilar
SA56004CDP,118NXP USA Inc.0568-3334-2-ND0,00000 KčSimilar
SA56004DDP,118NXP USA Inc.0568-3336-2-ND0,00000 KčSimilar
SA56004EDP,118NXP USA Inc.0568-3338-1-ND0,00000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50035,31192 Kč123 591,72 Kč
Manufacturers Standard Package
Unit Price without VAT:35,31192 Kč
Unit Price with VAT:42,72742 Kč