
TMP411BDGKR | |
|---|---|
DigiKey Part Number | 296-21418-2-ND - Tape & Reel (TR) 296-21418-1-ND - Cut Tape (CT) 296-21418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411BDGKR |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP411BDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 15°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 25 | 21,10720 Kč | 527,68 Kč |
| 100 | 18,74700 Kč | 1 874,70 Kč |
| 250 | 17,61984 Kč | 4 404,96 Kč |
| 500 | 16,94034 Kč | 8 470,17 Kč |
| 1 000 | 16,38138 Kč | 16 381,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,79108 Kč | 39 477,70 Kč |
| 5 000 | 15,43521 Kč | 77 176,05 Kč |
| 7 500 | 15,25706 Kč | 114 427,95 Kč |
| 12 500 | 15,05970 Kč | 188 246,25 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |






