Supervisor Open Drain or Open Collector 8 Channel 16-DFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 8 Channel 16-DFN (5x3)
Introducing Power by Linear

LTC2910IDHC#PBF

DigiKey Part Number
LTC2910IDHC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2910IDHC#PBF
Description
IC SUPERVISOR 8 CHANNEL 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 8 Channel 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2910IDHC#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
8
Voltage - Threshold
8 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
6ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 306
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1247,78000 Kč247,78 Kč
10194,29400 Kč1 942,94 Kč
73169,14027 Kč12 347,24 Kč
146163,18897 Kč23 825,59 Kč
292158,28897 Kč46 220,38 Kč
511154,97346 Kč79 191,44 Kč
1 022151,52790 Kč154 861,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:247,78000 Kč
Unit Price with VAT:299,81380 Kč