
TMP411BDGKR | |
|---|---|
DigiKey Part Number | 296-21418-2-ND - Tape & Reel (TR) 296-21418-1-ND - Cut Tape (CT) 296-21418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411BDGKR |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP411BDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 15°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 21,74560 Kč | 543,64 Kč |
| 100 | 19,30980 Kč | 1 930,98 Kč |
| 250 | 18,14816 Kč | 4 537,04 Kč |
| 500 | 17,44892 Kč | 8 724,46 Kč |
| 1 000 | 17,28429 Kč | 17 284,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,26472 Kč | 40 661,80 Kč |
| 5 000 | 15,89826 Kč | 79 491,30 Kč |
| 7 500 | 15,71482 Kč | 117 861,15 Kč |
| 12 500 | 15,51147 Kč | 193 893,38 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |






