
RC19008A100GND#BB0 | |
|---|---|
DigiKey Part Number | 800-RC19008A100GND#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC19008A100GND#BB0 |
Description | IC DISTRIBUTION PCIE 40-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Ratio - Input:Output 1:8 |
Packaging Tray | Differential - Input:Output Yes/Yes |
Part Status Active | Frequency - Max 400MHz |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
PLL No | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input HCSL, LVDS | Package / Case 40-VFQFN Exposed Pad |
Output LP-HCSL | Supplier Device Package 40-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 61,35600 Kč | 613,56 Kč |
| 25 | 56,34200 Kč | 1 408,55 Kč |
| 100 | 50,83620 Kč | 5 083,62 Kč |
| 490 | 46,67041 Kč | 22 868,50 Kč |
| 980 | 45,36018 Kč | 44 452,98 Kč |
| 1 470 | 44,70417 Kč | 65 715,13 Kč |
| 2 940 | 43,74212 Kč | 128 601,83 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |







