
XZMDKCBDDG45S-9 | |
|---|---|
DigiKey Part Number | 1497-1257-2-ND - Tape & Reel (TR) 1497-1257-1-ND - Cut Tape (CT) 1497-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKCBDDG45S-9 |
Description | LED RGB CLR 4PLCC SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKCBDDG45S-9 Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 645nm Red, 515nm Green, 460nm Blue |
Lens Color Colorless | Package / Case 4-SMD, Gull Wing |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.90mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 17,51900 Kč | 175,19 Kč |
| 100 | 13,02840 Kč | 1 302,84 Kč |
| 500 | 11,02922 Kč | 5 514,61 Kč |
| 1 000 | 10,37519 Kč | 10 375,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,82023 Kč | 19 640,46 Kč |
| 4 000 | 9,34999 Kč | 37 399,96 Kč |
| 6 000 | 9,10902 Kč | 54 654,12 Kč |
| 10 000 | 8,83710 Kč | 88 371,00 Kč |
| 14 000 | 8,67546 Kč | 121 456,44 Kč |
| 20 000 | 8,51792 Kč | 170 358,40 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |











