
XZMDKVG45WT-9 | |
|---|---|
DigiKey Part Number | 1497-XZMDKVG45WT-9TR-ND - Tape & Reel (TR) 1497-XZMDKVG45WT-9CT-ND - Cut Tape (CT) 1497-XZMDKVG45WT-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG45WT-9 |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 645nm Red |
Lens Color Colorless | Package / Case 4-SMD, Gull Wing |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,32100 Kč | 83,21 Kč |
| 100 | 5,99800 Kč | 599,80 Kč |
| 500 | 4,95318 Kč | 2 476,59 Kč |
| 1 000 | 4,60990 Kč | 4 609,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,31803 Kč | 8 636,06 Kč |
| 4 000 | 4,07021 Kč | 16 280,84 Kč |
| 6 000 | 3,94308 Kč | 23 658,48 Kč |
| 10 000 | 3,79948 Kč | 37 994,80 Kč |
| 14 000 | 3,71404 Kč | 51 996,56 Kč |
| 20 000 | 3,63070 Kč | 72 614,00 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |










