
XZMYKVG45WT-9 | |
|---|---|
DigiKey Part Number | 1497-XZMYKVG45WT-9TR-ND - Tape & Reel (TR) 1497-XZMYKVG45WT-9CT-ND - Cut Tape (CT) 1497-XZMYKVG45WT-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKVG45WT-9 |
Description | LED GRN/YLW CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 590nm Yellow |
Lens Color Colorless | Package / Case 4-SMD, Gull Wing |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,69800 Kč | 96,98 Kč |
| 100 | 7,02830 Kč | 702,83 Kč |
| 500 | 5,83370 Kč | 2 916,85 Kč |
| 1 000 | 5,44183 Kč | 5 441,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,10856 Kč | 10 217,12 Kč |
| 4 000 | 4,82576 Kč | 19 303,04 Kč |
| 6 000 | 4,68074 Kč | 28 084,44 Kč |
| 10 000 | 4,51695 Kč | 45 169,50 Kč |
| 14 000 | 4,41952 Kč | 61 873,28 Kč |
| 20 000 | 4,32450 Kč | 86 490,00 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |


