
MAX17640BATA+T | |
|---|---|
DigiKey Part Number | 175-MAX17640BATA+TTR-ND - Tape & Reel (TR) 175-MAX17640BATA+TCT-ND - Cut Tape (CT) 175-MAX17640BATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17640BATA+T |
Description | IC REG BUCK 5V 400MA 8TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 400mA 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX17640BATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,63100 Kč | 486,31 Kč |
| 25 | 44,54920 Kč | 1 113,73 Kč |
| 100 | 40,04950 Kč | 4 004,95 Kč |
| 250 | 37,90644 Kč | 9 476,61 Kč |
| 500 | 37,26726 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,42790 Kč | 86 069,75 Kč |
| 5 000 | 33,75122 Kč | 168 756,10 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |




