Bipolar Motor Driver Power MOSFET Parallel 25-HZIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB6600HG

DigiKey Part Number
TB6600HG-ND
Manufacturer
Manufacturer Product Number
TB6600HG
Description
IC MTR DRVR BIPOLAR 8-42V 25HZIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 25-HZIP
Datasheet
 Datasheet
EDA/CAD Models
TB6600HG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Applications
General Purpose
Current - Output
4.5A
Voltage - Supply
8V ~ 42V
Voltage - Load
8V ~ 42V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
25-SIP Formed Leads
Supplier Device Package
25-HZIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 764
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1134,18000 Kč134,18 Kč
10102,93200 Kč1 029,32 Kč
2595,15440 Kč2 378,86 Kč
10086,58740 Kč8 658,74 Kč
25082,50284 Kč20 625,71 Kč
51079,97849 Kč40 789,03 Kč
1 02077,96414 Kč79 523,42 Kč
2 55075,83761 Kč193 385,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,18000 Kč
Unit Price with VAT:162,35780 Kč