TB6600 - Motor Controller/Driver, Stepper Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRI0043

DigiKey Part Number
DRI0043-ND
Manufacturer
Manufacturer Product Number
DRI0043
Description
EVAL BOARD FOR TB6600
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TB6600 - Motor Controller/Driver, Stepper Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver, Stepper
Embedded
-
Utilized IC / Part
TB6600
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1419,96000 Kč419,96 Kč
Manufacturers Standard Package
Unit Price without VAT:419,96000 Kč
Unit Price with VAT:508,15160 Kč