
TB6560AHQ,8 | |
|---|---|
DigiKey Part Number | TB6560AHQ8-ND |
Manufacturer | |
Manufacturer Product Number | TB6560AHQ,8 |
Description | IC MTR DRV BIPLR 4.5-5.5V 25HZIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 25-HZIP |
Datasheet | Datasheet |
EDA/CAD Models | TB6560AHQ,8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 34V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 25-SSIP Formed Leads | |
Supplier Device Package | 25-HZIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 14 | 113,10429 Kč | 1 583,46 Kč |
| 28 | 106,96214 Kč | 2 994,94 Kč |
| 112 | 97,73821 Kč | 10 946,68 Kč |
| 252 | 93,78857 Kč | 23 634,72 Kč |
| 504 | 91,05758 Kč | 45 893,02 Kč |
| 1 008 | 88,81008 Kč | 89 520,56 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |


