
8P34S1106NLGI | |
|---|---|
DigiKey Part Number | 800-2759-ND |
Manufacturer | |
Manufacturer Product Number | 8P34S1106NLGI |
Description | IC CLK BUF 1:6 1.2GHZ 20VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 1.2 GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 8P34S1106NLGI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS | |
Output | LVDS | |
Frequency - Max | 1.2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,46000 Kč | 266,46 Kč |
| 10 | 203,13500 Kč | 2 031,35 Kč |
| 25 | 187,84800 Kč | 4 696,20 Kč |
| 100 | 171,26390 Kč | 17 126,39 Kč |
| 490 | 158,88200 Kč | 77 852,18 Kč |
| 980 | 155,01623 Kč | 151 915,91 Kč |
| Unit Price without VAT: | 266,46000 Kč |
|---|---|
| Unit Price with VAT: | 322,41660 Kč |


