8P34S1106NLGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 523
Unit Price: 266,46000 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:6 1.2 GHz 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8P34S1106NLGI8

DigiKey Part Number
800-8P34S1106NLGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8P34S1106NLGI8
Description
IC CLK BUF 1:6 1.2GHZ 20VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 1.2 GHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Input
CML, LVDS
Output
LVDS
Frequency - Max
1.2 GHz
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VFQFPN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500162,65471 Kč406 636,77 Kč
Manufacturers Standard Package
Unit Price without VAT:162,65471 Kč
Unit Price with VAT:196,81220 Kč