Similar
Similar
Similar
Similar

LM95245CIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-44284-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM95245CIMMX/NOPB |
Description | SENSOR DIGITAL -40C-85C 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 85°C 10 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95245CIMMX/NOPB Models |
Category | Resolution 10 b (Local), 12 b (Remote) |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode |
Series | Accuracy - Highest (Lowest) ±2°C (±6°C) |
Packaging Tape & Reel (TR) | Test Condition 25°C ~ 100°C (-40°C ~ 25°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 85°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Temperature - Remote -40°C ~ 85°C | Supplier Device Package 8-VSSOP |
Output Type SMBus | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA56004ADP,118 | NXP USA Inc. | 2 276 | 568-3330-1-ND | 24,78000 Kč | Similar |
| SA56004CDP,118 | NXP USA Inc. | 0 | 568-3334-2-ND | 0,00000 Kč | Similar |
| SA56004DDP,118 | NXP USA Inc. | 0 | 568-3336-2-ND | 0,00000 Kč | Similar |
| SA56004EDP,118 | NXP USA Inc. | 0 | 568-3338-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 26,19291 Kč | 91 675,18 Kč |
| Unit Price without VAT: | 26,19291 Kč |
|---|---|
| Unit Price with VAT: | 31,69342 Kč |


