LM95245CIMMX-1/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2 276
Unit Price: 24,78000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 85°C 10 b (Local), 12 b (Remote) 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95245CIMMX-1/NOPB

DigiKey Part Number
LM95245CIMMX-1/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM95245CIMMX-1/NOPB
Description
SENSOR DIGITAL -40C-85C 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 85°C 10 b (Local), 12 b (Remote) 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM95245CIMMX-1/NOPB Models
Product Attributes
Filter Similar Products
Category
Resolution
10 b (Local), 12 b (Remote)
Manufacturer
Texas Instruments
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Series
Accuracy - Highest (Lowest)
±2°C (±6°C)
Packaging
Tape & Reel (TR)
Test Condition
25°C ~ 100°C (-40°C ~ 25°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital, Local/Remote
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Sensing Temperature - Remote
-40°C ~ 85°C
Supplier Device Package
8-VSSOP
Output Type
SMBus
Base Product Number
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA56004ADP,118NXP USA Inc.2 276568-3330-1-ND24,78000 KčSimilar
SA56004CDP,118NXP USA Inc.0568-3334-2-ND0,00000 KčSimilar
SA56004DDP,118NXP USA Inc.0568-3336-2-ND0,00000 KčSimilar
SA56004EDP,118NXP USA Inc.0568-3338-1-ND0,00000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50026,19291 Kč91 675,18 Kč
Manufacturers Standard Package
Unit Price without VAT:26,19291 Kč
Unit Price with VAT:31,69342 Kč