
TMP411BDGKT | |
|---|---|
DigiKey Part Number | 296-TMP411BDGKTTR-ND - Tape & Reel (TR) 296-TMP411BDGKTCT-ND - Cut Tape (CT) 296-TMP411BDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411BDGKT |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP411BDGKT Models |
Category | Resolution 11 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±2.5°C) |
Part Status Obsolete | Test Condition 15°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 127°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-VSSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP411BDGKR | Texas Instruments | 941 | 296-21418-1-ND | 32,76000 Kč | MFR Recommended |
| ADT7461AARMZ-R | onsemi | 7 498 | ADT7461AARMZ-ROSCT-ND | 129,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 25 | 25,25640 Kč | 631,41 Kč |
| 100 | 22,49100 Kč | 2 249,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 24,52560 Kč | 613,14 Kč |
| 100 | 21,83580 Kč | 2 183,58 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

