
ADT7461AARMZ-R | |
|---|---|
DigiKey Part Number | ADT7461AARMZ-ROSTR-ND - Tape & Reel (TR) ADT7461AARMZ-ROSCT-ND - Cut Tape (CT) ADT7461AARMZ-ROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7461AARMZ-R |
Description | SENSOR DIGITAL -40C-120C MICRO8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7461AARMZ-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 120°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 96,82200 Kč | 968,22 Kč |
| 25 | 89,46000 Kč | 2 236,50 Kč |
| 100 | 81,36520 Kč | 8 136,52 Kč |
| 250 | 77,50696 Kč | 19 376,74 Kč |
| 500 | 75,18124 Kč | 37 590,62 Kč |
| 1 000 | 73,26748 Kč | 73 267,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,90360 Kč | 212 710,80 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |


