
FM22L16-55-TG | |
|---|---|
DigiKey Part Number | FM22L16-55-TGRA-ND |
Manufacturer | |
Manufacturer Product Number | FM22L16-55-TG |
Description | IC FRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit Parallel 110 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | FM22L16-55-TG Models |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 110ns |
Packaging Tray | Access Time 110 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 135,57000 Kč | 1 135,57 Kč |
| 10 | 1 049,87900 Kč | 10 498,79 Kč |
| 25 | 1 016,05120 Kč | 25 401,28 Kč |
| 50 | 990,76540 Kč | 49 538,27 Kč |
| 135 | 955,16326 Kč | 128 947,04 Kč |
| Unit Price without VAT: | 1 135,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 374,03970 Kč |











