
LM99CIMM/NOPB | |
|---|---|
DigiKey Part Number | LM99CIMM/NOPBTR-ND - Tape & Reel (TR) LM99CIMM/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM99CIMM/NOPB |
Description | SENSOR DIGITAL 0C-85C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 11 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM99CIMM/NOPB Models |
Category | Resolution 7 b (Local), 11 b (Remote) |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) | Accuracy - Highest (Lowest) ±3°C |
Part Status Obsolete | Test Condition 25°C ~ 125°C |
Sensor Type Digital, Local/Remote | Operating Temperature 0°C ~ 125°C |
Sensing Temperature - Local 0°C ~ 85°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 85°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-VSSOP |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM99CIMMX/NOPB | Texas Instruments | 0 | 296-38147-2-ND | 45,01299 Kč | MFR Recommended |
| SA56004ADP,118 | NXP USA Inc. | 2 276 | 568-3330-1-ND | 24,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 5 | 67,65600 Kč | 338,28 Kč |
| 10 | 64,67400 Kč | 646,74 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |

